You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Micro Gear DC Motor, Brushed, 6V, 1500rpm - 

FIT0483

FIT0483 - Micro Gear DC Motor, Brushed, 6V, 1500rpm
FIT0483 - Micro Gear DC Motor, Brushed, 6V, 1500rpm
FIT0483 - Micro Gear DC Motor, Brushed, 6V, 1500rpm
FIT0483 - Micro Gear DC Motor, Brushed, 6V, 1500rpm
FIT0483 - Micro Gear DC Motor, Brushed, 6V, 1500rpm
FIT0483 - Micro Gear DC Motor, Brushed, 6V, 1500rpm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
FIT0483
Order Code:
MC02875
Product Range
-
Technical Datasheet:
FIT0483   Datasheet
See all Technical Docs

Product Overview

The FIT0483 from DFROBOT is a 6V Brushed micro gear DC motor with a built-in encoder which measures the motor's speed in real time. The average output number of pulses canreach up to 7x2x100 pulses per revolution. The motor has a long (0.354"/9.0 mm) Dprofilemetal output shaft that is compatible with the 42x19mm and 32x7mm dimensions of thePololu wheel. The brass faceplate has two mounting holes threaded for M1.6 screws (1.6mmdiameter, 0.35mm thread pitch), or you can use the mounting bracket or extended mountingbracket which are specifically designed to securely mount the gear motor while enclosing theexposed gears.
  • Gear Reduction Ratio: 100:1
  • Reducer Length: 9mm
  • No-Load Speed: 155rpm at 6V
  • No-Load Current: 60mA
  • Rated Torque: 0.7 kg.cm
  • Rated Speed: 90 rpm @ 6V
  • Current Rating: 170mA
  • Instant Torque: 1.5 kg.cm
  • Hall Feedback Resolution: 1400

Product Information


:
Brushed

:
6V

:
15000rpm

:
0.068N-m

:
-

:
100

:
12mm

:
30.5mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£10.45 ( £12.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.45 (£12.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £9.95 (£11.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --