You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V Geared DC Motor Brushed, 40rpm - 

FIT0489-D

FIT0489-D - 12V Geared DC Motor Brushed, 40rpm
FIT0489-D - 12V Geared DC Motor Brushed, 40rpm
FIT0489-D - 12V Geared DC Motor Brushed, 40rpm
FIT0489-D - 12V Geared DC Motor Brushed, 40rpm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
FIT0489-D
Order Code:
MC02878
Product Range
-
Technical Datasheet:
FIT0489-D   Datasheet
See all Technical Docs

Product Overview

FIT0489-D turbo metal gear worm motor uses a metal gear box for durability and a high torque output. Due to the special mechanical structure of the worm drive the motor output shaft is self locking and can not be rotated. This part uses a two wire connection and supports direction control as well as PWM speed control. Rated voltage is 12V and will achieve 40RPM, with a torque of 8kg/cm.
  • Operating voltage range from 6V to 15V
  • Rated torque is 2.2kg.cm
  • Rated current is 180mA
  • Rated power is 1.1W
  • No-load speed: 40RPM
  • Reduction ratio is 1:150
  • Stall current is 1A
  • No-load current is 35mA
  • Stall torque is 8kg/cm

Warnings

Do not stall motor for extended periods of time to avoid damage to the gearbox.

Product Information


:
Brushed

:
12V

:
40rpm

:
0.21N-m

:
1.1W

:
150

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£16.58 ( £19.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.58 (£19.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £15.79 (£18.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --