You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Waterproof Digital Thermometer -
FIT0507
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- FIT0507
- Order Code:
- IN09528
- Product Range
- -
- Technical Datasheet:
- FIT0507 Datasheet
Product Overview
- Temperature measurement range from - 50⁰C to +110⁰C
- Temperature measurement error is ±1⁰C
- Resolution is 0.1⁰C
- Refresh rate is 1.5 to 2 seconds
- Operating current is 4uA (max.)
- 1m probe cable length
- 20mm probe length
- Operating temperature range from 0⁰C to 50⁰C
- Dimension is 4.8 x 2.8 x 1.5cm
- Powered by 2x AG13 coin cells (not supplied)
Product Information
- :
- -50°C to +110°C
- :
- 48mm
- :
- 28mm
- :
- 15mm
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
241 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.52 (£1.82) | ( ) |
10+ | £1.44 (£1.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.