You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5V 1A Monocrystalline Solar Panel -
FIT0601
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- FIT0601
- Order Code:
- SC21050
- Also Known As:
- GTIN UPC EAN: 6959420920761
- Technical Datasheet:
- FIT0601 Datasheet
Product Overview
- Operating voltage is 5V (With voltage regulator module)
- Open-circuit voltage is 7.2V, short circuit current is 1.1A
- Maximum power is 6W, wire length is 1m
- Material: monocrystalline silicon flexible lamination
- Product size is 27.5cm x 16cm x 0.2cm
- Working temperature range from -30 to 70°C
Product Information
- :
- -
- :
- 6W
- :
- -
- :
- 275mm
- :
- 20mm
- :
- 160mm
- :
- 1A
- :
- 7.2V
- :
- 1.1A
- :
- 90g
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.63 (£9.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.