You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Gravity: RGB Colour Sensor for Arduino, TCS34725 - 

SEN0212

SEN0212 - Gravity: RGB Colour Sensor for Arduino, TCS34725

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
SEN0212
Order Code:
SC19907
Product Range
Gravity Series
Also Known As:
GTIN UPC EAN: 6959420912001
Technical Datasheet:
SEN0212   Datasheet
See all Technical Docs

Product Range Selector (Gravity Series)

See all from this product range

Product Overview

SEN0212 is a Gravity: TCS34725 RGB colour sensor For Arduino. The TCS34725 has a high sensitivity, wide dynamic range, and includes an IR blocking filter making it an ideal colour sensing solution for use under varied lighting conditions. The sensor also includes four ultra-bright LEDs to allow the sensor to work without external light resources.
  • Operating voltage range from 3.3-5V
  • Operating current is 65 uA
  • Detection range from 3 - 10 mm
  • 0 - 400KHZ clock frequency
  • I2C interface
  • Temperature range from -30⁰C to + 70⁰C
  • Dimension is 18.5mm x 23mm

Contents

TCS34725 I2C Colour Sensor For Arduino x1, I2C sensor cable x1, XH2.54-3P Pin Headers x2.

Product Information


:
RGB Colour Sensor Board

:
Arduino Boards

:
Gravity Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6959420912001

3 In stock Need more?

???PF_PDP_RSP_SUP???

£6.94 ( £8.33  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.94 (£8.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --