You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gravity: 10 DOF 9-Axis Orientation Sensor, BMX160 BMP388 -
SEN0252
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- SEN0252
- Order Code:
- SC19909
- Product Range
- Gravity Series
- Also Known As:
- GTIN UPC EAN: 6959420915767
- Technical Datasheet:
- SEN0252 Datasheet
Product Range Selector (Gravity Series)
See all from this product rangeProduct Overview
- Low power and noise
- High accuracy
- Measures acceleration, angular velocity, barometric pressure, temperature
- Dimension: 27mm x 32mm
Contents
Gravity: BMX160+BMP388 10 DOF sensor x1, PH2.0-4P connector x1.
Product Information
- :
- BMX160 + BMP388 10 DOF Sensor
- :
- Arduino UNO Controller
- :
- Gravity Series
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.46 (£20.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.