You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gravity: Analogue Water Pressure Sensor -
SEN0257
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- SEN0257
- Order Code:
- SC21072
- Also Known As:
- GTIN UPC EAN: 6959420917853
- Technical Datasheet:
- SEN0257 Datasheet
Product Overview
- Support water pressure detection of living environmental water systems (houses, gardens, farms)
- Support water pressure detection of the outdoor environments, such as rivers, lakes, and the sea
- Support water pressure detection of tanks
- Support liquid level detection in special situation detection in specified liquid
- Liquid/gas without corrosion medium, gravity-3Pin (Signal-VCC-GND) wiring
- Pressure measurement range from 0 to 1.6Mpa, +5VDC input voltage
- 0.5% to 1%FS (0.5%, 0~55°C) measurement accuracy range
- G1/4 threadably, G1/2 to G1/4 adapter, IP68 waterproof level
2.0ms response time, 2.8mA quiescent current, 10’000’000 times service life - Operating temperature range from -20 to 85°C
Product Information
- :
- Gravity Analog Water Pressure Sensor
- :
- DFRobot DFRduino UNO v3.0 Boards
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.07 (£16.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.