You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gravity: MEMS Gas Sensor Module -
SEN0377
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- SEN0377
- Order Code:
- SC19915
- Also Known As:
- GTIN UPC EAN: 6959420920594
- Technical Datasheet:
- SEN0377 Datasheet
Product Overview
- Support detection of a variety of harmful gas
- Integrate the calculation formulas of various gas concentration
- Low power consumption
- Measures 1-1000ppm CO, 0.05-10ppm NO2, 10-500ppm C2H5OH, 1-1000ppm H2, 1-500ppm NH3,
1000ppm CH4 - Circuit board size is 27mm x 37mm
Contents
Gravity: MEMS CO, alcohol, NO2 & NH3 gas sensor x1, Gravity-4pin I2C cable x1.
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- MEMS CO, Alcohol, NO2 & NH3 Gas Sensor Board, I2C 4 Pin Cable
- :
- Arduino, ESP32, Raspberry Pi and other mainstream controllers
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £34.78 (£41.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.