You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

7.2V Servo Motor, 270 Degrees - 

SER0038

SER0038 - 7.2V Servo Motor, 270 Degrees
SER0038 - 7.2V Servo Motor, 270 Degrees
SER0038 - 7.2V Servo Motor, 270 Degrees
SER0038 - 7.2V Servo Motor, 270 Degrees
SER0038 - 7.2V Servo Motor, 270 Degrees

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
SER0038
Order Code:
MC02886
Product Range
-
Technical Datasheet:
SER0038   Datasheet
See all Technical Docs

Product Overview

The SER0038 is a heavy-duty metal gear standard servo with 270°wide angle, high torque power, improved stability and durability. Able to take in 6V and deliver a strong torque power of over 15Kg, this tough 270° servo will never let you down when you need it. Tested with high load capacity for 12 hours long, this ervo demonstrates a maximum torque of 18Kg without much vibration or heat.
  • Voltage range: 4.8V to 7.2V
  • Torque: 13.5Kgcm/15Kgcm (6V / 7V)
  • Speed: 0.18s / 60° /0.16s / 60° (6V / 7V)
  • Free Run Current: 80mA / 100mA (6V / 7V)
  • Stall Current: 1.8A / 2A (6V / 7V)
  • Standby Current: 4mA / 5mA (6V / 7V)
  • Rotation: 270°
  • Gear Ratio: 310:1
  • Pulse Range: 500 to 2500us

Product Information


:
Standard

:
7.2V

:
1.47N-m

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£17.10 ( £20.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £17.10 (£20.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £16.28 (£19.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --