You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6V DC Clutch Servo Motor, 180 Degrees, 1.2kg - 

SER0049

SER0049 - 6V DC Clutch Servo Motor, 180 Degrees, 1.2kg
SER0049 - 6V DC Clutch Servo Motor, 180 Degrees, 1.2kg
SER0049 - 6V DC Clutch Servo Motor, 180 Degrees, 1.2kg

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
SER0049
Order Code:
MC02888
Product Range
-
Technical Datasheet:
SER0049   Datasheet
See all Technical Docs

Product Overview

This servo features large torque, stable performance, accurate running angle andeasy to install. The operating voltage is 4.8V to 6V. When the servo is powered at 6V, its stall torque will exceed 1.2Kg. There are no limited switches inside the servo soit canrotate smoothly in 360 degrees (manually only). Meanwhile, the servo could operatefluently with minimal power, and you can just supply power to it by normal batteryor USB. In addition, users can directly control the servo using servo libraries in Arduino IDE and let it reach a maximum 180 degrees rotation angle within the pulserange of 500 to 2500us.
  • Operating Voltage: 4.8 to 6V DC
  • Static Current: ≤8mA at 6V
  • No load Current: ≤50mA at 4.8V ≤60mA at 6V
  • Stall Current: ≤550mA at 4.8V ≤650mA at 6V
  • Rated Torque: ≥0.32kgf/cm at 4.8V ≥0.4kgf/cm at 6V
  • Stall Torque: ≥1kgf/cm at 4.8V ≥1.2kgf/cm at 6V
  • Operating Angle: 180°
  • Pulse Width Range: 500 to 2500us

Product Information


:
Standard

:
6VDC

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£5.25 ( £6.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.25 (£6.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £5.00 (£6.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --