You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fermion: Serial Data Logger for Arduino -
TEL0148
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- TEL0148
- Order Code:
- SC19923
- Product Range
- Fermion Series
- Also Known As:
- GTIN UPC EAN: 6959420921485
- Technical Datasheet:
- TEL0148 Datasheet
Product Range Selector (Fermion Series)
See all from this product rangeProduct Overview
- With USB function, no card reader required
- Support multiple baud rates, with good compatibility
- LED indicator for viewing data writing status visually
- FAT32 file system, support 32GB TF card
- On-board SAVE pin makes it easier to store data into separate files.
- Supply voltage range from 3.3V to 5V, operating current is 23mA
- Operating temperature range from -30℃ to 85℃ and humidity range from 5%RH to 85%RH
- Dimension is 23.5 x 22.5mm
Contents
Fermion: serial data logger x1, 2.54-5P black single-row connector x2.
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Arduino UNO R3 Board
- :
- Serial Data Logger Board, 5P Black Single-Row Connector
- :
- Fermion Series
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.47 (£4.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.