You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Non-Contact Voltage Detector, 1000V, CAT IV -
DL108
- Manufacturer:
- DI-LOG DI-LOG
- Manufacturer Part No:
- DL108
- Order Code:
- IN09215
- Product Range
- DL10x Series
- Also Known As:
- GTIN UPC EAN: 5060082543609
- Technical Datasheet:
- DL108 Datasheet
Product Range Selector (DL10x Series)
See all from this product rangeProduct Overview
- Contact-free audible and visual indication of AC voltages between 24-1,000V AC
- Clear, omni-directional flashing LED with audible alarm
- Selectable vibration mode when working in industrial environments (DL108)
- High and Low voltage mode for general or weak electromagnetic field
- Built-in LED torch
- Quick and accurate detection of cable breaks
- Phase detection in sockets
- Auto power off with electronic switch to avoid nuisance buzzing and extends battery life
- Drop tested to 2m
- IP67 rated
- Supplied with 2x AAA batteries
Product Information
- :
- 24V to 1kV
- :
- LED
- :
- 0°C
- :
- 40°C
- :
- DL10x Series
- :
- -
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.49 (£26.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.