You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
690V AC/DC CombiVolt 1 Voltage and Continuity Tester with Phase Rotation -
DL6780
- Manufacturer:
- DI-LOG DI-LOG
- Manufacturer Part No:
- DL6780
- Order Code:
- IN05421
- Product Range
- DL67x0 Series
- Technical Datasheet:
- DL6780 Datasheet
Product Range Selector (DL67x0 Series)
See all from this product rangeProduct Overview
- Voltage test - range from 12 up to 690V AC/DC
- Continuity test function - with optical and acoustical indication
- Three-phase rotation detection system - "no third hand required"
- IP65 - water-jet and dust-tight protection for outdoor use
- Electrical torch function - for working in dark environments
- Automatic Voltage and Polarity Detection
- Operational voltage indication even when batteries are discharged or when no batteries are fitted
- Integrated single pole test for phase detection
- Short response time (<0,1s) for fast voltage tests
Product Information
- :
- 12V to 690V
- :
- LED
- :
- -
- :
- -
- :
- DL67x0 Series
- :
- -
Technical Docs (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £37.00 (£44.40) | ( ) |
3+ | £35.00 (£42.00) | ( ) |
Pricing is unavailable. Please contact customer services.