You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18th Edition Multifunction Electrical Tester -
DL9110
- Manufacturer:
- DI-LOG DI-LOG
- Manufacturer Part No:
- DL9110
- Order Code:
- IN08139
- Technical Datasheet:
- DL9110 Datasheet
Product Overview
- RCD-LOC XLT feature allows loop testing without tripping any type of RCD or RCBO with very high accuracy
- Prospective short circuit current - with auto start and direct readout of PSCC
- High Current Loop Test - auto start loop test with high current Ze measurement
- Continuity test - with auto-start and null facility to zero out lead resistance
- RCD testing - Trip time, trip current, auto test and ramp current
- RCD auto test - test RCDs in auto mode and simply recall the test results once finished
- Insulation measurement - with 250V and 500V test Voltages
- Integrated socket polarity test
- Fully protected against damage when accidentally connected across phases
- Large colour LCD display
- Supplied with 6x AA batteries
Product Information
- :
- Multifunction
- :
- 250V, 500V
- :
- 0.05Ohm to 2000MOhm
- :
- -
- :
- -
- :
- 55mm
- :
- 260mm
- :
- 105mm
- :
- 836g
- :
- -
Technical Docs (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £389.95 (£467.94) | ( ) |
Pricing is unavailable. Please contact customer services.