You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Expert Lock Out Kit - 

DLLOC4

DLLOC4 - Expert Lock Out Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DI-LOG DI-LOG
Manufacturer Part No:
DLLOC4
Order Code:
HE35334

Product Range Selector (Di-Log - DLLOC)

See all from this product range

Product Overview

The DLLOC4 Expert Lock out kit is designed to give you the ability to safely Lockout almost any circuit within any existing or new domestic or medium to large commercial premises. The Professional Kit offers you a fully insulated hasp and padlock, in the event or situation you are locking off in close proximity to live conductive material, such as buzz bars or high voltage areas. The kit gives you a lot more scope in comparison to the Professional Kit, no matter how old the installation. The kit comes supplied with a fully insulated padlock and hasp, an array of lockout devices and several tags for multiple circuit isolation, all nicely packaged in a carry pouch.
  • Kit Includes;
  • Non-Conductive 38mm Safety Padlock
  • Non-Conductive Multilock Hasp 1″
  • Universal MCB Device (Aluminium)
  • MCB Pins-Out (Standard) Device
  • MCB Thumbscrew Type Device
  • Circuit Breaker ‘No-hole’ Device
  • MCB Pins-In Device
  • MCB Pins-Out (Wide) Device
  • Tie-Bar Device
  • Universal MCB Device Plastic Medium Yellow
  • Universal MCB Device Plastic Large Blue
  • 4x LOTO Tag
  • Wipeable Marking Pen to identify your tags
  • Kit Carry Pouch

Product Information


:
Circuit Breaker

:
Steel

:
Red

:
Di-Log - DLLOC

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£87.81 ( £105.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £87.81 (£105.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --