You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CombiVolt 2 Voltage Indicator Proving Unit Kit, 690V AC/DC -
DLPK6790
- Manufacturer:
- DI-LOG DI-LOG
- Manufacturer Part No:
- DLPK6790
- Order Code:
- IN09218
- Product Range
- DLPK Series
- Also Known As:
- GTIN UPC EAN: 5060082543593
- Technical Datasheet:
- DLPK6790 Datasheet
Product Range Selector (DLPK Series)
See all from this product rangeProduct Overview
- Designed to prove high/low impedance instruments
- 12-690V AC/DC
- Digital LCD display
- Fully conforms to BS 61243-3:2014
- Audible continuity
- Phase rotation
- GS38 compliant
- 690V AC voltage Output
- Supplied with carry pouch, 6x AA batteries, and 2x AAA batteries
- Kit consists DL6790 CombiVolt 2 voltage indicator and PU690 690V AC proving unit
Product Information
- :
- 12 to 690V
- :
- LED / LCD
- :
- -
- :
- -
- :
- DLPK Series
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £124.00 (£148.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.