You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Circuit Board Indicator, Yellow, 1 LEDs, Through Hole, T-1 (3mm), 10 mA, 6.3 mcd - 

551-0307F

551-0307F - Circuit Board Indicator, Yellow, 1 LEDs, Through Hole, T-1 (3mm), 10 mA, 6.3 mcd

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
551-0307F
Order Code:
SC20727
Product Range
-
Technical Datasheet:
551-0307F   Datasheet
See all Technical Docs

Product Overview

The 551-0307F is a 3mm LED CBI® Circuit Board Indicator offers right angle viewing and single housing. The multiple CBIs form horizontal LED arrays on 4.45mm centrelines. LEDs are safe for direct viewing per IEC 825-1, EN-60825-1. It is compatible with 551-xx07-004 quad block.
  • Cathode right polarity
  • Tinted, diffused lens
  • Standard efficiency LED
  • High contrast, UL94V-0 flame-rated black housing
  • 31.5% Oxygen index
  • PBT (0.188g) polymer
  • Housing standoffs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F

Applications

Signalling

Product Information


:
Yellow

:
1LEDs

:
Through Hole

:
T-1 (3mm)

:
10mA

:
6.3mcd

:
2.1V

:
45°

:
7.11mm

:
4.32mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.94 ( £1.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.94 (£1.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.59 (£0.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.50 (£0.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --