You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15.6" Plus Eco Base Laptop Backpack, Black -
D31839-RPET
- Manufacturer:
- DICOTA DICOTA
- Manufacturer Part No:
- D31839-RPET
- Order Code:
- CS36764
- Also Known As:
- GTIN UPC EAN: 7640186419710
- Technical Datasheet:
- D31839-RPET Datasheet
Product Overview
- Suitable for laptop size 13" to 15.6"
- Spacious main section with compartments for documents, power bank and cables
- Padded notebook compartment with high-density foam (HDF) protection and security strap
- Hidden zipped compartment for passport, wallet, etc.
- High-quality metal features
- Made of 12 recycled PET bottles
- Capacity: 24L
Product Information
- :
- PET (Polyester)
- :
- Black
- :
- 7.48"
- :
- 190mm
- :
- 12.20"
- :
- 310mm
- :
- 17.72"
- :
- 450mm
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £38.38 (£46.06) | ( ) |
5+ | £35.81 (£42.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.