You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BNC Adaptor Board for Analog Discovery 2 USB Oscilloscope -
410-263
- Manufacturer:
- DIGILENT DIGILENT
- Manufacturer Part No:
- 410-263
- Order Code:
- IN07760
- Product Range
- -
- Technical Datasheet:
- 410-263 Datasheet
Product Overview
- Allows the use of standard BNC terminated test leads & probes on user Analog Discovery
- Selectable AC and DC coupling to oscilloscope probes
- Selectable 50ohm or 0ohm output impedance on Arbitrary Waveform Generator (AWG) channels
Applications
Communications & Networking
Product Information
- :
- BNC Adapter Board
- :
- Digilent Analog Discovery Tools
- :
- -
Technical Documents (2)
3 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 20/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
2 more will be available week commencing 20/12/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.52 (£19.82) | ( ) |
| 3+ | £16.02 (£19.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























