You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Analog Discovery 3 Digital Oscilloscope Kit -
471-060
- Manufacturer:
- DIGILENT DIGILENT
- Manufacturer Part No:
- 471-060
- Order Code:
- IN09970
- Product Range
- Analog Discovery 3 Series
- Technical Datasheet:
- 471-060 Datasheet
Product Range Selector (Analog Discovery 3 Series)
See all from this product rangeProduct Overview
- Two differential channels with 14-bit resolution at up to 125MS/s per channel (Oscilloscope)
- FFT, spectrogram, eye diagram, XY plot views, and more (Oscilloscope)
- ±25V input range, 9MHz bandwidth with MTE cables, 30+ MHz when used with the BNC adapter
- Two channels with 14-bit resolution at up to 125 MS/s per channel (waveform generator)
- Two programmable power supplies (0.5V to 5V, -0.5V to -5V)
- DC, AC RMS, and True RMS measurements
- Analog Discovery 3 can be used with WaveForms' Logger instrument
- Analog Discovery 3 can be used with WaveForms' Logic instrument to act as a logic analyser
- Logic signal sequences on 3.3V CMOS digital I/P/O/P pins at sample rate of up to 125MS/s
- Static I/O: emulate a variety of user input/output devices on the digital input/output pins
Contents
BNC adapter board for the Analog Discovery, BNC oscilloscope x1/x10 probes (pair), Mini grabber test clips (6-pack), One plastic project box, One USB-C® to USB-C programming cable, One 2x15 flywire signal cable assembly, 5-pack of 6-pin male headers, 30-pin flywire labels, 1 year subscription to Multisim Live and 30-day Trial of EveryMeasure with 5GB and 5 users (requires Analog Discovery 3 registration).
Footnotes
Product Information
- :
- Digital Osc, BNC Adapter Board/Probes, Test Clips x6, USB-C Cable, Male Headers x5, 1Yr Subscription
- :
- Analog Discovery 3 Series
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £325.00 (£390.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























