You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thermocouple Measurement Ethernet Data Acquisition Device, 8 Channel, 10Hz, 32S - 

6069-410-025

6069-410-025 - Thermocouple Measurement Ethernet Data Acquisition Device, 8 Channel, 10Hz, 32S
6069-410-025 - Thermocouple Measurement Ethernet Data Acquisition Device, 8 Channel, 10Hz, 32S
6069-410-025 - Thermocouple Measurement Ethernet Data Acquisition Device, 8 Channel, 10Hz, 32S
6069-410-025 - Thermocouple Measurement Ethernet Data Acquisition Device, 8 Channel, 10Hz, 32S
6069-410-025 - Thermocouple Measurement Ethernet Data Acquisition Device, 8 Channel, 10Hz, 32S

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
6069-410-025
Order Code:
IN09695
Product Range
-
Also Known As:
E-TC
Technical Datasheet:
6069-410-025   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Overview

E-TC is an Ethernet-based, eight channel, thermocouple measurement device. It features 24-bit resolution for precise temperature measurements, a 4 S/s/ch sample rate, and eight digital I/O that can be used for triggers or alarms. The E-TC offers high-accuracy temperature measurement with an Ethernet interface. The device offers the best value per channel and the best possible accuracy because the accuracy of the internal measurement electronics exceeds the accuracy specifications of the thermocouple sensors. The E-TC is functionally equivalent to the USB-TC, making application migration very easy. Software support includes DAQami, an out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, Linux®, and Python™.
  • Eight 24-bit differential thermocouple (TC) inputs with TC channel-to-host isolation
  • 8 digital I/O isolated from TC inputs and host
  • 10/100 Ethernet interface
  • Required +5V external power adapter included

Contents

E-TC, Ethernet cable, Power Supply, 5VDC output, Field changeable AC input plug (USA style is included, other types may be purchased separately), Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
8Channels

:
32SPS

:
5V

:
177mA

:
10Hz

:
29mm

:
82.8mm

:
117.9mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

E-TC

Available for back order

More stock available to supplier lead times which is approximately 03/11/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£459.00 ( £550.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £459.00 (£550.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --