You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Voltage & Current Output USB Device, 4 Channel, 16 Bit, 100S -
6069-410-030
- Manufacturer:
- DIGILENT DIGILENT
- Manufacturer Part No:
- 6069-410-030
- Order Code:
- IN09696
- Product Range
- -
- Also Known As:
- MCC USB-3102
- Technical Datasheet:
- 6069-410-030 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- 16bit resolution
- 100 S/s update rate
- Voltage output ±10V, 0V to 10V, current output 0mA to 20mA typ
- Powered by the +5 volt USB supply from your computer
- Screw terminal connection
- Supports Windows® 11/10/8/7/Vista®XP 32/64-bit, Linux® OS
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
USB-3102, USB cable, Power supply, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.
Footnotes
Product Information
- :
- USB Voltage and Current Output Devices
- :
- 100SPS
- :
- 16bit
- :
- -
- :
- 4Channels
- :
- 8I/O's
- :
- -
- :
- 0°C to 50°C
- :
- Data Acquisition & Control
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 24/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £379.00 (£454.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























