You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Quadrature Encoder USB Device, 8 Channel -
6069-410-045
- Manufacturer:
- DIGILENT DIGILENT
- Manufacturer Part No:
- 6069-410-045
- Order Code:
- IN09697
- Product Range
- -
- Technical Datasheet:
- 6069-410-045 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Simultaneous input and decoding of up to eight incremental quadrature encoders
- High-speed pulse counter for general counting applications; multiple counting modes supported
- Configurable as single-ended or differential
- 10MHz, 16-, 32-, 48-bit resolution, ±12 volt input range
- Indicator LEDs show the status of each counter/encoder input
- 16 debounce settings
- Configurable as input or output
- Digital input bits accept voltage inputs up to 50VDC (42.4Vpk)
- Digital output bits are open collector, with clamping diodes for CEMF suppression
- Internal/external pacing, internal software trigger and external digital trigger
Contents
USB-QUAD08, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.
Footnotes
Product Information
- :
- 8Channels
- :
- -
- :
- 5.25V
- :
- 20mA
- :
- -
- :
- 50mm
- :
- 146mm
- :
- 245mm
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 13/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £569.00 (£682.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.