You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multifunction USB Data Acquisition Device, 12MHz, 50kS -
6069-410-061
- Manufacturer:
- DIGILENT DIGILENT
- Manufacturer Part No:
- 6069-410-061
- Order Code:
- IN09686
- Product Range
- -
- Also Known As:
- USB-1208FS-Plus
- Technical Datasheet:
- 6069-410-061 Datasheet
Product Overview
- 8 analogue i/p are software configurable for either 8-11bit single-ended/4-12bit differential i/p
- Two 12bit analogue output channels
- 16 digital I/O channels that are independently-selectable as input or output in two 8-bit ports
- One 32bit event counter input for counting TTL pulses
- External digital trigger input
- Bidirectional terminal for external clocking or multi-unit synchronization
- Powered by the +5V USB supply
Contents
USB-1208FS-plus, USB cable, Printed insert: DAQami Quick Start, MCC packaging assembly/foam.
Footnotes
Product Information
- :
- 8Channels
- :
- 50kSPS
- :
- 5.25V
- :
- 20mA
- :
- 1MHz
- :
- 27mm
- :
- 82mm
- :
- 79mm
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £171.55 (£205.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.