You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Temperature Measurement USB Data Acquisition Device, 8 Channel, 1MHz, 16S -
6069-410-065
- Manufacturer:
- DIGILENT DIGILENT
- Manufacturer Part No:
- 6069-410-065
- Order Code:
- IN09689
- Product Range
- -
- Also Known As:
- USB-TEMP
- Technical Datasheet:
- 6069-410-065 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Measures thermocouple – types J, K, R, S, T, N, E, and B
- Resistance temperature detectors (RTDs) – 2, 3, or 4-wire measurements of 100 ohm platinum RTDs
- Thermistors – 2, 3, or 4-wire measurements
- USB 2.0 full-speed, temperature measurement module
- 24-bit ADC for each pair of differential analogue input channels
- Two integrated cold junction compensation (CJC) sensors for thermocouple measurements
- Built-in current excitation sources for resistive sensor measurements
- Open thermocouple detection
- Standalone plug-and-play module which draws power from the USB cable
- Fully software calibrated
Contents
USB-TEMP, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam.
Footnotes
Product Information
- :
- 8Channels
- :
- 16SPS
- :
- 5.25V
- :
- 140mA
- :
- 1MHz
- :
- 35.56mm
- :
- 88.39mm
- :
- 128.52mm
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 13/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £542.24 (£650.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.