You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

High Speed USB Data Acquisition Device, 2MHz, 1MS - 

MCC USB-1208HS-4AO

MCC USB-1208HS-4AO - High Speed USB Data Acquisition Device, 2MHz, 1MS
MCC USB-1208HS-4AO - High Speed USB Data Acquisition Device, 2MHz, 1MS
MCC USB-1208HS-4AO - High Speed USB Data Acquisition Device, 2MHz, 1MS
MCC USB-1208HS-4AO - High Speed USB Data Acquisition Device, 2MHz, 1MS
MCC USB-1208HS-4AO - High Speed USB Data Acquisition Device, 2MHz, 1MS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
MCC USB-1208HS-4AO
Order Code:
IN09671
Product Range
-
Catalogue page:
  WEB/9999
See all Technical Docs

Product Overview

MCC USB-1208HS-4AO is a high-speed USB DAQ device. It features 8 SE/4 DIFF analogue inputs, 13-bit resolution, 1MS/s sample rate, up to four analogue outputs, 16 digital I/O, two counter inputs and one timer output. Software support includes free DAQami software for out-of-the-box data logging, viewing of data, and generating signals. Also freely available are drivers for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, Linux®, and Python™.
  • Includes four analogue outputs
  • ±20V, ±10V, ±5V, ±2.5V, 0-10V input ranges
  • No external power required
  • Supported OS: Windows 10/8/7/Vista® 32/64-bit, Android™, Linux®

Contents

USB-1208HS-4AO, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam.

Product Information


:
8Channels

:
1MSPS

:
5V

:
-

:
2MHz

:
35.56mm

:
88.9mm

:
127mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 13/10/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£647.20 ( £776.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £647.20 (£776.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --