You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed Multifunction USB Data Acquisition Device, 870kHz, 500kS -
MCC USB-1608GX-2AO
- Manufacturer:
- DIGILENT DIGILENT
- Manufacturer Part No:
- MCC USB-1608GX-2AO
- Order Code:
- IN09674
- Product Range
- USB-1608G Series
- Technical Datasheet:
- MCC USB-1608GX-2AO Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (USB-1608G Series)
See all from this product rangeProduct Overview
- 16bit resolution
- ±10V, ±5V, ±2V, ±1V input ranges
- No external power required
- Supported OS: Windows® 10/8/7/Vista®XP 32/64bit, Linux®, Android™
Contents
USB-1608GX-2AO, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam.
Product Information
- :
- 16Channels
- :
- 500kSPS
- :
- -
- :
- -
- :
- 870kHz
- :
- 35.6mm
- :
- 89.9mm
- :
- 127mm
- :
- USB-1608G Series
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 03/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £735.20 (£882.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.