You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Handheld Pressure Meter with 0mBar to 130mBar Pressure Measurement Range - 

2021P

2021P - Handheld Pressure Meter with 0mBar to 130mBar Pressure Measurement Range

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGITRON DIGITRON
Manufacturer Part No:
2021P
Order Code:
IN01136
Product Range
2000 Series
Technical Datasheet:
2021P   Datasheet
See all Technical Docs

Product Range Selector (2000 Series)

See all from this product range

Product Overview

The 2000 Series of pressure instruments offer a wide range of hand-held manometers. Easy to operate, reliable and built to last, the 2000 Series has been developed in order to meet the performance and cost demands of today's markets.
  • Pressure range of 130mbar and 750mbar over range
  • Logging and leak testing
  • Autoranging displays for precise readings
  • Selectable auto switch-off
  • 2 year warranty
  • Overrange protection
  • IP67 (1m depth for 30 mins) BSI Cert 229/000132
  • Negative and positive reading
  • Selectable pressure units: psi, mbar, inH2O, mmH2O, mmHg, inHg, Pa

Applications

Sensing & Instrumentation, Test & Measurement

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
0mbar to 130mbar

:
-

:
0.15%

:
12min

:
0°C

:
50°C

:
2000 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 01/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£279.77 ( £335.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £279.77 (£335.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --