You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Digital Manometer - 7bar - 

2023P7

2023P7 - Digital Manometer - 7bar

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGITRON DIGITRON
Manufacturer Part No:
2023P7
Order Code:
IN01138
Technical Datasheet:
2023P7   Datasheet
See all Technical Docs

Product Overview

The 2023P7 LCD digital manometer for users who want simple and accurate pressure measurement. The 2023P7 manometer is suitable for air or liquid pressure measurement and find applications in heating and ventilation, gas flow, hydraulic systems, leak detection, process plant pressure checking and pump performance tests
  • Large LCD with backlight and out-of-range warning
  • Features differential or absolute pressure measurement
  • Range: 0 to 7000mbar
  • High accuracy
  • mbar, Pascals, PSI, inch/mm mercury and inch/mm water units
  • Selectable auto switch-off
  • High accuracy: ±0.1%
  • Maximum/Minimum recording
  • Automatic zeroing
  • Display hold
  • Low battery indication
  • 200 hours battery life (typical)
  • Waterproof IP67 design
  • Requires 2x AA batteries – not supplied

Product Information


:
0mbar to 7bar

:
-

:
0.15%

:
12min

:
0°C

:
50°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£297.95 ( £357.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £297.95 (£357.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £291.89 (£350.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --