You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Air Quality Meter, CO2 -
AM60
- Manufacturer:
- DIGITRON DIGITRON
- Manufacturer Part No:
- AM60
- Order Code:
- IN09416
- Product Range
- -
- Technical Datasheet:
- AM60 Datasheet
Product Overview
- Maintenance-free NDIR sensor for CO2 monitoring
- Internal data logger to enable data in minute/hour/day/week intervals
- Three-level indoor quality indicating system - good, normal, and poor
- Audible and visual alarms with adjustable alarm set point
- Alarm/mute mode
- Power failure battery backup
- Dimensions: 120x90x35mm
Product Information
- :
- 0°C
- :
- 50°C
- :
- 5% to 95%
- :
- -
- :
- 0ppm to 5000ppm
- :
- -
Technical Documents (2)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £59.00 (£70.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.