You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

0.5kW Designer Panel Heater - 

MFP050E

MFP050E - 0.5kW Designer Panel Heater
MFP050E - 0.5kW Designer Panel Heater
MFP050E - 0.5kW Designer Panel Heater
MFP050E - 0.5kW Designer Panel Heater
MFP050E - 0.5kW Designer Panel Heater
MFP050E - 0.5kW Designer Panel Heater
MFP050E - 0.5kW Designer Panel Heater

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIMPLEX DIMPLEX
Manufacturer Part No:
MFP050E
Order Code:
HG01017
Product Range
Designer Panel Heaters
Also Known As:
GTIN UPC EAN: 5011139090966
Technical Datasheet:
MFP050E   Datasheet
See all Technical Docs

Product Range Selector (Designer Panel Heaters)

See all from this product range

Product Overview

The MFPE range is a Lot 20 compliant, elegant and efficient electric panel heater range, offering intuitive user controls and upwards facing grilles for optimum heat circulation.
  • 7 Day timer profiles
  • Backlit LCD display and capacitive buttons
  • Electronic thermostat accurate to within 0.2°C
  • Slim line design
  • Energy saving technology
  • Splashproof for use in bathrooms (IP24)
  • 1.3m Power cord
  • 1H frame wall bracket for easy fixing
  • Complies with Lot 20 of ERP Directive
  • Dimensions (HxWxD): 536x503x104mm

Product Information


:
500W

:
240V

:
536mm

:
503mm

:
104mm

:
Designer Panel Heaters

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5011139090966

Available for back order

More stock available to supplier lead times which is approximately 13/10/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£212.08 ( £254.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £212.08 (£254.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £198.21 (£237.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --