You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Buck (Step Down) Switching Regulator, Fixed, 4.5V - 22V In, 3.3V And 2A Out, SOIC-8 -
AP1509-33SG-13
- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- AP1509-33SG-13
- Order Code:
- SC18802
- Product Range
- -
- Technical Datasheet:
- AP1509-33SG-13 Datasheet
Product Overview
- Adjustable version output voltage range, 1.23 to 18V + 4%
- 150kHz +15% Fixed switching frequency
- Voltage mode non-synchronous PWM control
- Thermal-shutdown and current-limit protection
- ON/OFF shutdown control input
- Operating voltage can be up to 22V
- Low power standby mode
- Built-in switching transistor on chip
Applications
Power Management
Warnings
Product Information
- :
- Fixed
- :
- 1Outputs
- :
- Buck (Step Down)
- :
- 4.5V
- :
- 22V
- :
- 2A
- :
- 2A
- :
- SOIC
- :
- 8Pins
- :
- Surface Mount
- :
- 3.3V
- :
- 3.3V
- :
- -
- :
- -
- :
- 150kHz
- :
- 78%
- :
- -20°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.79 (£0.95) | ( ) |
10+ | £0.66 (£0.79) | ( ) |
100+ | £0.55 (£0.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.