You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LDO Voltage Regulator, Fixed, 2.5V to 6V, 3.3V / 600mA out, SOT-25-5 - 

AP2112K-3.3TRG1

AP2112K-3.3TRG1 - LDO Voltage Regulator, Fixed, 2.5V to 6V, 3.3V / 600mA out, SOT-25-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AP2112K-3.3TRG1
Order Code:
SC20521
Product Range
3.3V 600mA LDO Voltage Regulators
Technical Datasheet:
AP2112K-3.3TRG1   Datasheet
See all Technical Docs

Product Range Selector (3.3V 600mA LDO Voltage Regulators)

See all from this product range

Product Overview

AP2112K-3.3TRG1 is a CMOS process low dropout linear regulator with an enable function, the regulator delivers a guaranteed 600mA (minimum) continuous load current. The LDO has an output accuracy of ±1.5% and a very fast loop response providing excellent performance for dealing with line and load transients. The AP2112 includes an auto discharge function that connects the output to the ground via 60 ohm of resistance when the device is disabled. The regulator features low power consumption. Applications includes laptop computer, LCD monitor, portable DVD.
  • 3.3V output voltage, supply voltage range from 2.5 to 6.0V
  • Maximum output current is 600mA min (VIN = 2.5V, VOUT = 1.182 to 1.218V, TA = +25°C)
  • Enable function to turn ON/OFF VOUT, OTSD protection, ESD: MM 400V, HBM 4000V
  • Dropout voltage is 1000mV typ (VIN = 2.5V, IOUT = 10mA, TA = +25°C)
  • Load regulation is ±1%/A (VIN = 2.5V, 1mA ≤ IOUT ≤ 600mA, TA = +25°C)
  • Line regulation is ±0.1%/V (2.5V ≤ VIN ≤ 6V, IOUT = 30mA, TA = +25°C)
  • Quiescent current is 55µA typ (VIN = 2.5V, IOUT = 0mA, TA = +25°C)
  • Standby current is 0.01µA typ (VIN = 2.5V, VEN in OFF mode, TA = +25°C)
  • RMS output noise is 50µVRMS typ (No load, 10Hz ≤ f ≤ 100KHz, TA = +25°C)
  • SOT25 package, ambient operation temperature range from -40 to +85°C

Product Information


:
Fixed

:
2.5V

:
6V

:
1Outputs

:
3.3V

:
3.3V

:
-

:
-

:
Positive Output

:
600mA

:
600mA

:
250mV

:
250mV

:
Surface Mount

:
0

:
5Pins

:
-40°C

:
85°C

:
3.3V 600mA LDO Voltage Regulators

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

25 In stock Need more?

???PF_PDP_RSP_SUP???

£0.24 ( £0.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.24 (£0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.19 (£0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --