You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RF ULDO Regulator, 300mA -
AP2210K-3.3TRG1
- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- AP2210K-3.3TRG1
- Order Code:
- SC20526
- Product Range
- 3.3V 300mA LDO Voltage Regulators
- Technical Datasheet:
- AP2210K-3.3TRG1 Datasheet
Product Range Selector (3.3V 300mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Individual logic compatible enable/shutdown control inputs, a low power shutdown mode for extended battery life
- Over-current protection, over-temperature, and reversed-battery protection
Product Information
- :
- Fixed
- :
- 4.3V
- :
- 13.2V
- :
- 1Outputs
- :
- 3.3V
- :
- 3.3V
- :
- -
- :
- -
- :
- Positive Output
- :
- 300mA
- :
- 300mA
- :
- 250mV
- :
- 250mV
- :
- Surface Mount
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 85°C
- :
- 3.3V 300mA LDO Voltage Regulators
- :
- MSL 3 - 168 hours
Technical Documents (2)
99 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.31 (£0.37) | ( ) |
10+ | £0.23 (£0.28) | ( ) |
100+ | £0.11 (£0.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.