You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.3V 300mA LDO Voltage Regulator -
AP2210N-3.3TRG1
- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- AP2210N-3.3TRG1
- Order Code:
- SC20522
- Product Range
- 3.3V 300mA LDO Voltage Regulator, SOT 23, 3 Pins, SMD
- Technical Datasheet:
- AP2210N-3.3TRG1 Datasheet
Product Range Selector (3.3V 300mA LDO Voltage Regulator, SOT 23, 3 Pins, SMD)
See all from this product rangeProduct Overview
- Excellent ESR stability, low standby current
- Tight load and line regulation, low temperature coefficient
- Reverse current protection, logic-controlled enable
- Output voltage accuracy is 1% max (variation from specified VOUT)
- Output voltage temperature coefficient is 120µV/°C typ at -40°C ≤ TJ ≤ +125°C
- Dropout voltage is 70mV max at IOUT=100µA, -40°C ≤ TJ ≤ +125°C
- Standby current is 0.01µA typ at VEN ≤ 0.4V (shutdown)
- Output noise is 260nV/√Hz typ at IOUT=50mA, COUT=2.2µF, 100pF from BYP to GND
- 3.3V fixed output
- SOT-23-3 package, -40°C to +85°C temperature range
Product Information
- :
- Fixed
- :
- 2.5V
- :
- 13.2V
- :
- 1Outputs
- :
- 3.3V
- :
- 3.3V
- :
- -
- :
- -
- :
- Positive Output
- :
- 300mA
- :
- 300mA
- :
- 250mV
- :
- 250mV
- :
- Surface Mount
- :
- SOT-23
- :
- 3Pins
- :
- -40°C
- :
- 85°C
- :
- 3.3V 300mA LDO Voltage Regulator, SOT 23, 3 Pins, SMD
- :
- MSL 3 - 168 hours
Technical Documents (2)
198 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.35 (£0.42) | ( ) |
10+ | £0.22 (£0.26) | ( ) |
100+ | £0.10 (£0.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.