You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC-DC Switching Synchronous Step-Down Regulator, Adjustable, 3.8V - 32V in, 0.8V - 31V out, 3A, TSOT-26 -
AP63300WU-7
- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- AP63300WU-7
- Order Code:
- SC19034
- Product Range
- -
- Technical Datasheet:
- AP63300WU-7 Datasheet
Product Overview
- Wide input voltage range of 3.8V to 32V
- 3A continuous output current
- Proprietary gate driver design for best EMI reduction
- Low-dropout (LDO) mode, precision enable threshold to adjust UVLO
- Undervoltage lockout (UVLO), output overvoltage protection (OVP)
- Cycle-by-cycle peak current limit, thermal shutdown
- Shutdown supply current is 1μA typ at VEN = 0V, TA = +25°C, VIN = 12V
- PFM/PWM operation mode
- TSOT26 package
- Operating ambient temperature range from -40 to 85°C
Product Information
- :
- Adjustable
- :
- 1Outputs
- :
- Synchronous Buck (Step Down)
- :
- 3.8V
- :
- 32V
- :
- 3A
- :
- 3A
- :
- TSOT-26
- :
- 6Pins
- :
- Surface Mount
- :
- -
- :
- 800mV
- :
- 31V
- :
- 500kHz
- :
- 88%
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 13/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.65 (£0.78) | ( ) |
10+ | £0.53 (£0.64) | ( ) |
100+ | £0.33 (£0.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.