You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Schottky Rectifier, 100 V, 2 A, Single, DO-214AC (SMA), 2 Pins, 790 mV -
B2100A-13-F
New- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- B2100A-13-F
- Order Code:
- SC21292
- Product Range
- -
- Technical Datasheet:
- B2100A-13-F Datasheet
Product Overview
- Schottky barrier chip, guard ring die construction for transient protection
- Low power loss, high efficiency, surge overload rating to 50A peak
- High temperature soldering is 260°C/10 second at terminal
- Moulded plastic -green moulding compound - UL flammability classification rating 94V-0 case material
- Peak repetitive reverse voltage is 100V (TA = +25°C)
- Average rectified output current is 2A (TA = +25°C)
- Forward voltage drop is 0.79V max (IF = 2.0A, TA = +25°C)
- Typical total capacitance is 75pF typ (TA = +25°C)
- 70V RMS reverse voltage at TA = +25°C
- SMA case, operating temperature range from -65 to +125°C
Product Information
- :
- 100V
- :
- 2A
- :
- Single
- :
- DO-214AC (SMA)
- :
- 2Pins
- :
- 790mV
- :
- 50A
- :
- 125°C
- :
- Surface Mount
- :
- -
- :
- -
Technical Documents (2)
95 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.32 (£0.38) | ( ) |
10+ | £0.25 (£0.30) | ( ) |
100+ | £0.14 (£0.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.