You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Zener Single Diode, 12 V, 350 mW, SOT-23, 3 Pins, 150 °C, Surface Mount - 

BZX84C12

BZX84C12 - Zener Single Diode, 12 V, 350 mW, SOT-23, 3 Pins, 150 °C, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BZX84C12
Order Code:
SC12738
Product Range
BZX84C
Technical Datasheet:
BZX84C12   Datasheet
See all Technical Docs

Product Range Selector (BZX84C)

See all from this product range

Product Overview

The BZX84C12 is a surface mount Zener Diode with moulded plastic case and matte tin annealed over Alloy 42 lead frame (lead-free plating) terminals. It is ideally suited for automated assembly processes.
  • Planar die construction
  • 350mW Power dissipation
  • Totally lead-free
  • Halogen and antimony-free - Green device
  • Qualified to AEC-Q101 standards for high reliability

Applications

Automation & Process Control

Product Information


:
12V

:
350mW

:
SOT-23

:
3Pins

:
150°C

:
Surface Mount

:
BZX84C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

40 In stock Need more?

???PF_PDP_RSP_SUP???

£0.10 ( £0.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --