You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Schottky Rectifier, 80 V, 500 mA, Single, SOD-123, 2 Pins, 800 mV -
MBR0580S1-7
- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- MBR0580S1-7
- Order Code:
- SC17664
- Product Range
- -
- Technical Datasheet:
- MBR0580S1-7 Datasheet
Product Overview
- Low forward voltage (VF) minimizes conduction losses and improves efficiency
- Guard ring die construction for transient protection
- RMS reverse voltage is 56V at TA = +25°C
- Average rectified output current is 0.5A at TA = +25°C
- Reverse breakdown voltage is 80V min at IR = 1.0mA, TA = +25°C
- Forward voltage drop is 0.69V typ at IF = 0.5A, TA = +25°C
- Leakage current is 0.5µA typ at VR = 80V, TA = +25°C
- Total capacitance is 15pF typ at VR = 5V, f = 1.0MHz, TA = +25°C
- SOD123 package
- Operating temperature range from -55 to +175°C
Product Information
- :
- 80V
- :
- 500mA
- :
- Single
- :
- SOD-123
- :
- 2Pins
- :
- 800mV
- :
- 14A
- :
- 175°C
- :
- Surface Mount
- :
- -
- :
- -
Technical Documents (2)
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 2+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
2+ | £0.20 (£0.24) | ( ) |
10+ | £0.14 (£0.17) | ( ) |
100+ | £0.06 (£0.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.