You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Standard Recovery Diode, 50 V, 1 A, Single, 1.1 V, 3 µs, 30 A - 

S1A-13-F

S1A-13-F - Standard Recovery Diode, 50 V, 1 A, Single, 1.1 V, 3 µs, 30 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
S1A-13-F
Order Code:
SC21325
Product Range
S1A
Technical Datasheet:
S1A-13-F   Datasheet
See all Technical Docs

Product Range Selector (S1A)

See all from this product range

Product Overview

The S1A-13-F is a 2-pin 1A surface-mount glass Passivated Rectifier with molded plastic case and lead-free plated (matte tin finish) terminals. The glass passivated die construction is suitable for use with the high reliability and ideally suited for automated assembly.
  • Cathode band or cathode notch polarity
  • UL94V-0 Flammability rating

Applications

Industrial, Automation & Process Control

Product Information


:
50V

:
1A

:
Single

:
1.1V

:
3µs

:
30A

:
150°C

:
DO-214AC (SMA)

:
2Pins

:
S1A

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

100 In stock Need more?

???PF_PDP_RSP_SUP???

£0.11 ( £0.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.11 (£0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --