You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Schottky Rectifier, 50 V, 5 A, Single, DO-214AC (SMA), 2 Pins, 530 mV -
SBRT5A50SA-13
- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- SBRT5A50SA-13
- Order Code:
- SC17665
- Product Range
- SBR
- Technical Datasheet:
- SBRT5A50SA-13 Datasheet
Product Range Selector (SBR)
See all from this product rangeProduct Overview
- Reduced ultra-low forward voltage drop (VF); better efficiency and cooler operation
- Reduced high temperature reverse leakage
- Increased reliability against thermal runaway failure in high temperature operation
- Patented super barrier rectifier technology (SBR®)
- Average rectified output current is 5A at TA = +25°C
- Operating and storage temperature range from -55 to +150°C
- SMA case
- Forward voltage drop is 0.39V at IF = 2.5A, TJ = +25°C
- Leakage current is 30μA typ at VR = 50V, TJ = +25°C
Product Information
- :
- 50V
- :
- 5A
- :
- Single
- :
- DO-214AC (SMA)
- :
- 2Pins
- :
- 530mV
- :
- 70A
- :
- 150°C
- :
- Surface Mount
- :
- SBR
- :
- -
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 2+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
2+ | £0.30 (£0.36) | ( ) |
10+ | £0.26 (£0.31) | ( ) |
100+ | £0.16 (£0.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.