You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dual MOSFET Driver, Low Side, 0V - 40V Supply, 5A Out, 1.7ns Delay, SOT-23-6 - 

ZXGD3003E6TA

ZXGD3003E6TA - Dual MOSFET Driver, Low Side, 0V - 40V Supply, 5A Out, 1.7ns Delay, SOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ZXGD3003E6TA
Order Code:
SC18054
Product Range
-
Technical Datasheet:
ZXGD3003E6TA   Datasheet
See all Technical Docs

Product Overview

ZXGD3003E6TA is a high-speed, non-inverting single-gate driver designed for switching MOSFETs or IGBTS. It can transfer upto 5A peak source/source current into the gate for effective charging and discharging of the capacitive gate load. This gate driver ensures rapid switching of the MOSFET to minimize power losses and distortion in high-current switching applications. It can typically drive 1.5A into the low gate impedance with just 10mA input from a controller. The turn-on and turn-off switching behaviour of the MOSFET can be individually tailored to suit an application. By defining the switching characteristics appropriately, EMI and cross-conduction can be reduced. It is used in applications such as AC-DC power supplies (SMPS), DC-DC converters, DC-AC inverters (i.e. solar), 1, 2, and 3-phase motor control circuits, and amplifier output stages.
  • Optimized pin-out to simplify PCB layout and reduce parasitic trace inductances
  • Near-zero quiescent supply current, emitter-follower that is rugged to latch-up/shoot-though
  • Quiescent supply current is 20nA maximum at (VCC = 32V, VIN1 = VIN2 = 0V)
  • Source output leakage current is 1µA maximum at (VCC = 40V, VIN1 = VIN2 = 0V)
  • Sink output leakage current is 1µA maximum at (VCC = 40V, VIN1 = VIN2 = VCC)
  • Peak pulsed source output current is 5A typical at (IIN1 + IIN2 = 500mA)
  • Gate driver switching time is 1.8ns typical at (VCC = 12V, VEE = 0V, VIN = 0 to 10V, CL = 1nF)
  • Operating temperature range from -55°C to +150°C
  • AEC-Q101 qualified
  • SOT26 package

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
1Channels

:
-

:
Low Side

:
MOSFET

:
6Pins

:
SOT-23

:
Surface Mount

:
Non-Inverting

:
5A

:
5A

:
0V

:
40V

:
-55°C

:
150°C

:
1.8ns

:
1.7ns

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£0.45 ( £0.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.45 (£0.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.39 (£0.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.26 (£0.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --