You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SM, Precision, Volt Ref, 1.22V - 

ZXRE125CFTA

ZXRE125CFTA - SM, Precision, Volt Ref, 1.22V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ZXRE125CFTA
Order Code:
SC10489
Product Range
ZXRE125
Technical Datasheet:
ZXRE125CFTA   Datasheet
See all Technical Docs

Product Range Selector (ZXRE125)

See all from this product range

Product Overview

ZXRE125CFTA is a micropower 1.22V voltage reference. It is a bandgap circuit designed to achieve a precision micropower voltage reference of 1.22 volts. The device is available in the small outline SOT23 surface mount package which is ideal for applications where space saving is important. SOT23 tolerance is available at 0.5% for precision applications. The device has been designed to be highly tolerant of capacitive loads so maintaining excellent stability. Typical applications include battery powered equipment, precision power supplies, portable instrumentation, portable communication devices, data acquisition systems.
  • High performance 1.220V reference
  • 4μA knee current
  • 20ppm/°C typical temperature coefficient
  • Unconditionally stable
  • Recommended operating current is 20mA max at Tamb=25°C
  • Reverse breakdown change with current voltage is 1mV max at IR=30μA to 1mA
  • Reverse dynamic impedance is 0.2ohm typ at IR=1mA, f=100Hz, IAC=0.1IR
  • Wideband noise is 60µV(rms) typ at IR=8µA to 100µA, f=10Hz to 10kHz
  • Green moulding compound (No Br, Sb)
  • 330mW power dissipation (TAMB=25°C)

Product Information


:
Shunt - Fixed

:
ZXRE125

:
1.214V

:
1.226V

:
0.5%

:
± 20ppm/°C

:
SOT-23

:
3Pins

:
Surface Mount

:
-

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£1.37 ( £1.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.37 (£1.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.11 (£1.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.86 (£1.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £0.70 (£0.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --