You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
22mm Tungsten Carbide Tipped Hole Saw -
D3169
- Manufacturer:
- DISSTON DISSTON
- Manufacturer Part No:
- D3169
- Order Code:
- TL20480
- Product Range
- Disston - TCT Hole Saws
- Also Known As:
- GTIN UPC EAN: 0035781023641
- Technical Datasheet:
- D3169 Datasheet
Product Range Selector (Disston - TCT Hole Saws)
See all from this product rangeProduct Overview
- Tungsten carbide tips - excellent wear resistance
- Ideal tip angle - light, smooth cutting yet very fast
- Suitable for cutting steel up to 4.5mm thick, such as stainless steel, carbon steel, aluminium and cast iron
- Machined from a single piece of material - extra strength and no joint to fracture
- Replaceable pilot drill
- Spring for automatic plug removal
- Safety collar prevents over-cutting for a safer, faster cut
Product Information
- :
- 22mm
- :
- Tungsten Carbide
- :
- -
- :
- Disston - TCT Hole Saws
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.94 (£21.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.