You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
22mm Multi-Angle Wood Drill Bit -
DMB22
- Manufacturer:
- DISSTON DISSTON
- Manufacturer Part No:
- DMB22
- Order Code:
- TL18190
- Product Range
- Disston - DMB Series
- Also Known As:
- GTIN UPC EAN: 5037534901621
Product Range Selector (Disston - DMB Series)
See all from this product rangeProduct Overview
- For cutting straight, curved or recesses for cables and pipework & creating a mortise for locks
- Ideal for installation and renovation work
- The effective tool for electricians, plumbers, carpenters & locksmiths
- Makes holes in wood, chipboard, plasterboard and other soft materials
- Sharp cutting edges in six directions - forwards, backwards and sideways - right, left, up and down
- Sharp wings - quickly produce clean, smooth holes without damage to surface
- Overall length 130mm
Product Information
- :
- 22mm
- :
- -
- :
- 25mm
- :
- 130mm
- :
- Disston - DMB Series
Technical Docs (0)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/03/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £4.71 (£5.65) | ( ) |
Pricing is unavailable. Please contact customer services.