You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12L Intelligent Domestic Dehumidifier -
DLUX-12
- Manufacturer:
- DLUX DLUX
- Manufacturer Part No:
- DLUX-12
- Order Code:
- HG01405
- Also Known As:
- GTIN UPC EAN: 5060974530595
- Technical Datasheet:
- DLUX-12 Datasheet
Product Range Selector (DLUX - Dehumidifiers)
See all from this product rangeProduct Overview
- Touch panel controls
- 2 Adjustable fan speeds, high & low
- Laundry mode
- Easy-roll castors
- Quiet operation & silent mode
- Powerful dehumidifying capability
- Washable anti dust filter
- Programmable 24 hour timer
- Water full alarm
- Lightweight portable design
- Moisture removal (L/24Hr): 12
- Water tank size: 2L
- Maximum recommended room size of 55 m²
- Dehumidifying mode (m³/h): 130 m³/h
- Laundry mode (m³/h): 138 m³/h
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Dehumidifier
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £133.83 (£160.60) | ( ) |
| 3+ | £125.19 (£150.23) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























