You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

200W Outdoor Speaker Cabinet - 

MD200T

MD200T - 200W Outdoor Speaker Cabinet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DNH DNH
Manufacturer Part No:
MD200T
Order Code:
LS02894
Technical Datasheet:
MD200T   Datasheet
See all Technical Docs

Product Overview

MD-200 is specially developed for indoor and outdoor areas where the sound and music quality are the main issues. MD-series represents the ideal solution for areas such as sports arenas, shopping malls, parks and entertainment venues.
  • Material / Colour: PE / Black
  • Mounting: Bracket / Tripod / Wire
  • Termination: Screw
  • Weight: 13.3kg
  • IP rating: IP54
  • Minimum / Maximum ambient temperature: -40°C to 90°C
  • Rated power: 200W
  • SPL 1W / 1m: 100dB
  • SPL rated power: 123dB
  • Effective frequency range: 40Hz to 20kHz
  • Dispersion (-6dB) 1kHz / 4kHz: 120° / 50°

Product Information


:
50/100/200W

:
60Hz

:
20kHz

:
430mm

:
320mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£835.82 ( £1,002.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £835.82 (£1,002.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --