You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

100V Wall Mount Speaker, 30W, White - 

PROSOUND300LST WHITE

PROSOUND300LST WHITE - 100V Wall Mount Speaker, 30W, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DNH DNH
Manufacturer Part No:
PROSOUND300LST WHITE
Order Code:
LS01888
See all Technical Docs

Product Range Selector (DNH - 100V Wall Mount Speaker - PROSOUND300LST Series)

See all from this product range

Product Overview

The Prosound 300LST is designed for applications where a combination of high quality music reproduction and clear public address is required. It features a 2-way speaker system which provides a very wide and flat frequency response. The Prosound 300LST comes with a swivel bracket which allows 30° movement in any plane. Ideal for environments such as shopping centres, restaurants, bars, hotels and conference rooms.
  • Material / Colour: Polyamid / White (RAL 7035)
  • Mounting: Cable as pendant / Bracket / Swivel bracket
  • Termination: 2m cable
  • Weight: 2.4kg
  • IP rating: IP54
  • Maximum / minimum ambient temperature: 90°C / -20°C
  • Rated / maximum power: 30W / 50W
  • SPL 1W/1m: 85dB
  • SPL rated power: 125Hz to 20kHz
  • Dispersion (-6dB) 1kHz / 4kHz: 120° / 100°

Product Information


:
-

:
110Hz

:
20000Hz

:
157mm

:
157mm

:
DNH - 100V Wall Mount Speaker - PROSOUND300LST Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 21/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£177.07 ( £212.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £177.07 (£212.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --