You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6W Projector Speaker - 

VEP6T

VEP6T - 6W Projector Speaker

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DNH DNH
Manufacturer Part No:
VEP6T
Order Code:
LS02922
Product Range
-
Technical Datasheet:
VEP6T   Datasheet
See all Technical Docs

Product Overview

6W BS5839 Prt 8 VA compliant projector complete with ceramic terminal block and thermal fuse. Easy to mount and terminate. Ideal for PA/VA anouncements and background music.
  • Material / Colour: ABS / RAL7035
  • Mounting bracket
  • Screw terminal
  • Weight: 0.7kg
  • IP Rating: IP44
  • Minimum / Maximum ambient temperature: -40 °C to 90 °C
  • Rated power: 6W
  • SPL 1W/1m: 87db
  • SPL Rated Power: 94dB
  • Effective Freqrequency Range: 150Hz to 20kHz

Product Information


:
0.5/1.5/3/6W

:
150Hz

:
20kHz

:
157mm

:
110mm

:
127mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 27/10/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£56.35 ( £67.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £56.35 (£67.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £54.63 (£65.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --