You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hook Clamp, 50mm, 40kg (Black) -
T20101
- Manufacturer:
- DOUGHTY DOUGHTY
- Manufacturer Part No:
- T20101
- Order Code:
- ST02161
- Technical Datasheet:
- T20101 Datasheet
Product Overview
- Black powder coated, steel hook clamp
- Safe Working Load: 40kg
- Tube diameter: 48mm to 51mm ∅
- Fixing hole diameter: 13mm ∅
- Steel thickness: 6mm
Product Information
Technical Documents (1)
21 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 10/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
20 more will be available week commencing 10/12/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.69 (£10.43) | ( ) |
| 10+ | £8.43 (£10.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























